Fair-Rite's ETD Cores Inductor features an inductance of 3.8uH with a tolerance of 25%. The inductor measures 14.8mm in height and 32.5mm in outside diameter, with a length of 44mm and a width of 23.3mm. It is available in bulk packaging with 144 units per package.
Fair-Rite 9598444502 technical specifications.
| Height | 14.8mm |
| Inductance | 3.8uH |
| Inside Diameter | 14.8mm |
| Length | 44mm |
| Outside Diameter | 32.5mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 23.3m |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598444502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
