The ETD Cores Inductor is a component from Fair-Rite with a height of 16.3mm and an inside diameter of 16.3mm. It has an inductance of 4uH and a length of 49mm. The inductor is packaged in bulk with 128 pieces per package and has a tolerance of 25%. It is designed for use in various applications and is manufactured by Fair-Rite.
Fair-Rite 9598494902 technical specifications.
| Height | 16.3mm |
| Inductance | 4uH |
| Inside Diameter | 16.3mm |
| Length | 49mm |
| Outside Diameter | 36.1mm |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598494902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
