Fair-Rite 9677001015 technical specifications.
| Inductance | 39nH |
| Inside Diameter | 1.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 9.5mm |
| Package Quantity | 792 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9677001015 to view detailed technical specifications.
No datasheet is available for this part.