Fairchild 100104FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.55 |
| Load Capacitance | 3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 96 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100104FC to view detailed technical specifications.
No datasheet is available for this part.