The 24-terminal quad line receiver IC from Fairchild features differential input characteristics and operates over a temperature range of 0 to 85°C. It has a JEDEC package code of S-GQFP-F24 and a pin count of 24. The device is designed for use in applications requiring quad line reception capabilities.
Fairchild 100114FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.779 |
| Length | 9.779 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100114FC to view detailed technical specifications.
No datasheet is available for this part.