The 100118FC is a quad OR-AND/OR-AND-INVERT gate IC from Fairchild, featuring a 24-pin QFF package and operating within a temperature range of 0 to 85°C. This logic IC has a propagation delay of 2.5 units and a maximum power supply current of 92mA. The device has 19 inputs and a load capacitance of 3 units, making it suitable for various digital logic applications.
Fairchild 100118FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 100K |
| Propagation Delay (tpd) | 2.5 |
| Load Capacitance | 3 |
| Number of Inputs | 19 |
| Power Supply Current-Max (ICC) | 92 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100118FC to view detailed technical specifications.
No datasheet is available for this part.