The 100302DC is a 24-channel OR/NOR gate IC from Fairchild, featuring a 24-pin DIP package and operating over a temperature range of 0 to 85°C. It has a maximum power supply current of 45mA and a propagation delay of 1.25ns. The device is a member of the 100K family and has 5 functions, with 2 inputs and no Schmitt trigger. It is available in a 24-pin DIP package with a width of 10.16mm.
Fairchild 100302DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.25 |
| Prop. Delay@Nom-Sup | 1.25 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100302DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.