The Fairchild 100302PC is a 24-pin DIP OR/NOR gate IC with 5 functions. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 45mA. The IC has a propagation delay of 1.15ns and 1.25ns at nominal and supply conditions, respectively. It is available in a 0.400 inch plastic package with a DIP-24 configuration.
Fairchild 100302PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.15 |
| Prop. Delay@Nom-Sup | 1.25 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100302PC to view detailed technical specifications.
No datasheet is available for this part.