The Fairchild 100304PC is a 24-pin DIP logic IC with 5 functions, including AND and NAND gates. It operates over a temperature range of 0 to 85°C. The device has a maximum power supply current of 69mA. The package dimensions are 10.16mm wide and 30.585mm long. The IC is a member of the 100K family and has a propagation delay of 1.65ns.
Fairchild 100304PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.65 |
| Prop. Delay@Nom-Sup | 1.75 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 69 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 100304PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.