The 100314PC is a 24-pin dual-line receiver IC from Fairchild, operating within a temperature range of 0 to 85°C. It features a supply current of up to 60mA and is available in the MS-010 package. This device is designed for use in differential input applications and is categorized as a line receiver interface IC.
Fairchild 100314PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100314PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.