Fairchild 100331PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 122 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 375 |
| Max Frequency@Nom-Sup | 375000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100331PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.