The 100341PC is a 24-bit parallel in/out shift register from Fairchild with a maximum operating temperature of 85°C and a JEDEC package code of R-PDIP-T24. It has a pin count of 24 and a width of 10.16mm. The device operates between 0-85°C and has a propagation delay of 2 units. It is a parallel in/parallel out logic IC with a maximum frequency of 400 MHz.
Fairchild 100341PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| Max Frequency@Nom-Sup | 400000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 100341PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.