The 11C90DC is a commercial extended prescaler IC from Fairchild, operating at a maximum supply voltage of 5V. It features a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The device has 16 terminals and a pin count of 16, with a width of 7.62mm and a length of 19.558mm. It is packaged in a 16-pin DIP, with a propagation delay of 600ps and a maximum frequency of 600MHz.
Fairchild 11C90DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 600 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 119 |
| fmax-Min | 600 |
| Max Frequency@Nom-Sup | 600000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 11C90DC to view detailed technical specifications.
No datasheet is available for this part.