The 1N4005GP is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-41 package with 2 terminals in an axial configuration. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 600 volts and a maximum power dissipation of 3 watts.
Fairchild 1N4005GP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4005GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.