Fairchild 1N4755A_T50A technical specifications.
| Pin Count | 2 |
| Diode Type | ZENER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N4755A_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.