General purpose rectifier diode featuring a single silicon element. This 2-terminal component offers a maximum repetitive peak reverse voltage of 75V and a maximum forward current of 0.3A. Designed for operation up to 150°C, it is housed in a green plastic SC-79 package.
Fairchild 1N914BWT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 1N914BWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.