NPN Silicon Bipolar Junction Transistor (BJT) in a TO-5 package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 80V. This 3-terminal device has a single element and is designed for small signal applications. Maximum operating temperature reaches 200°C.
Fairchild 2N3019 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 2N3019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.