N-Channel Silicon Metal-Oxide Semiconductor FET, a 3-terminal, 1-element junction field-effect transistor. Features a continuous drain current of 0.115A and a maximum operating voltage of 60V. Packaged in a TO-236AB (SOT-23) surface-mount package with a maximum operating temperature of 150°C.
Fairchild 2N7002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 2N7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.