The Fairchild 3N259 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 4-pin package type of R-PSIP-W4 and is designed for use in bridge rectifier applications. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 1000V and the minimum breakdown voltage is 1000V. The power dissipation is maximized at 4.7 watts.
Fairchild 3N259 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Power Dissipation-Max | 4.7 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 3N259 to view detailed technical specifications.
No datasheet is available for this part.