Fairchild 40085BDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MAGNITUDE COMPARATOR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 40085BDC to view detailed technical specifications.
No datasheet is available for this part.