The 40174BDM is a 16-input dual flip-flop integrated circuit from Fairchild, featuring six functions and a maximum frequency of 5 MHz. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device is packaged in a DIP16 format, with a load capacitance of 50 pF. The 40174BDM is designed for use in logic IC applications, utilizing a positive edge trigger type.
Fairchild 40174BDM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 5000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 40174BDM to view detailed technical specifications.
No datasheet is available for this part.