The Fairchild 4069UBDMQB is a 14-terminal dual inverter logic IC with a military temperature grade. It operates over a temperature range of -55°C to 125°C and features a DIP-14 package. This device is designed for use in a variety of applications and is screened to level 38535Q/M, 38534H, and 883B. The 4069UBDMQB is a type of inverter logic IC, but it does not have Schmitt trigger functionality.
Fairchild 4069UBDMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild 4069UBDMQB to view detailed technical specifications.
No datasheet is available for this part.