The Fairchild 4076BDC is an industrial-grade D flip-flop logic IC with a temperature range of -40 to 85°C. It features 4 functions and a 16-terminal DIP package. The device operates on positive edge triggers and is suitable for use in industrial applications.
Fairchild 4076BDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 4076BDC to view detailed technical specifications.
No datasheet is available for this part.