The 4076BDM is a dual positive edge triggered flip-flop from Fairchild, featuring a maximum operating temperature of 125°C and a temperature grade of MILITARY. It has 16 terminals and 4 functions, packaged in a 16-pin R-XDIP-T16. The device is designed for use in logic IC applications and operates within a temperature range of -55°C to 125°C.
Fairchild 4076BDM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 4076BDM to view detailed technical specifications.
No datasheet is available for this part.