The Fairchild 4076BDMQB is a dual 4-function D flip-flop IC, packaged in a 16-pin DIP. It operates over a temperature range of -55°C to 125°C and meets the requirements of MIL-STD-883B. This device is designed for use in high-reliability applications and features a positive edge trigger type.
Fairchild 4076BDMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild 4076BDMQB to view detailed technical specifications.
No datasheet is available for this part.