The Fairchild 4076BPC is an industrial-grade D flip-flop IC with a positive edge trigger. It operates over a temperature range of -40°C to 85°C and is packaged in a 16-pin PDIP. This device features 4 functions and is suitable for use in a variety of logic IC applications.
Fairchild 4076BPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 4076BPC to view detailed technical specifications.
No datasheet is available for this part.