This 16K x 16 page mode DRAM from Fairchild features a commercial temperature grade and a DIP16 package. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and supports separate I/O. The memory IC type is page mode DRAM with 16384 words and 16000 words code.
Fairchild 4116-3DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 200 |
| I/O Type | SEPARATE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 4116-3DC to view detailed technical specifications.
No datasheet is available for this part.