Synchronous 4-bit decade counter, F/FAST family, operating with a nominal 5V supply (4.5V-5.5V range). Features positive edge triggering and an UP count direction. This TTL logic IC boasts a maximum operating frequency of 75MHz and a propagation delay of 11.5ns. Housed in a 16-terminal ceramic DIP package (R-GDIP-T16) with a military temperature grade (-55°C to 125°C).
Fairchild 54F160ADMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Fairchild 54F160ADMQB to view detailed technical specifications.
No datasheet is available for this part.