The 54F240DMQB is a dual 4-bit bus driver from Fairchild, operating within a military temperature grade. It features a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has a pin count of 20 and is packaged in a DIP20 format. The bus driver has a propagation delay of 6ns and 9ns at nominal and supply conditions, respectively. It can handle a maximum output current of 48mA and has a maximum power supply current of 75mA. The device is screened to level 38535Q/M, 38534H, and 883B.
Fairchild 54F240DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild 54F240DMQB to view detailed technical specifications.
No datasheet is available for this part.