4-bit D flip-flop, LS family, positive edge triggered, true output. Features a 16-pin ceramic dual in-line package (CDIP16, R-GDIP-T16) with dimensions of 7.62mm width and 19.304mm length. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a maximum propagation delay of 36ns. This component is MIL-STD-883 Class B screened, suitable for military temperature grades from -55°C to 125°C, with a maximum operating frequency of 25MHz.
Fairchild 54LS175DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 18 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild 54LS175DMQB to view detailed technical specifications.
No datasheet is available for this part.