Fairchild 54LS259DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 36 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 54LS259DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.