The 74123PC is a commercial grade dual monostable multivibrator IC from Fairchild, operating within a temperature range of 0 to 70°C. It is a 16-pin device with a supply voltage of 5V and a logic IC type of monostable multivibrator. The IC is packaged in a 16-pin DIP package, suitable for through-hole mounting.
Fairchild 74123PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74123PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.