Fairchild 74164PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Family | TTL/H/L |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT DIRECTION |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74164PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.