The Fairchild 7492PC is a commercial temperature divide by 12 counter with a supply voltage of 5V. It features 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The counter has a count direction of up and is packaged in a 14-pin DIP package.
Fairchild 7492PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Count Direction | UP |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 7492PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.