Industrial temperature grade BICMOS bus driver with 4 functions and 1-bit true output. Features a 14-terminal TSSOP-14 package (4.4mm width, 5mm length) and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Offers a propagation delay of 4.9ns at nominal supply and a maximum output current (Iol) of 64mA. Designed with dual terminal positions and an enable low control type.
Fairchild 74ABT125CMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 15 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT125CMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.