Industrial temperature grade 4-bit, true output bus driver with 4 functions and 2 ports. Features BICMOS technology, 48-pin TSSOP package (6.1mm width, 12.5mm length), and a nominal supply voltage of 5V (4.5V-5.5V range). Offers a maximum output current (Iol) of 0.064A and a propagation delay (tpd) of 8ns, with a typical prop. delay at nominal supply of 3.9ns.
Fairchild 74ABT16244CMTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT16244CMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.