Industrial temperature grade bus driver, ABT series, BICMOS technology, featuring 4-bit true outputs. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This 48-terminal TSSOP-48 package (6.1mm width) offers 4 functions and 2 ports with an ENABLE LOW control type. Key specifications include a propagation delay of 8ns, with a typical 3.9ns at nominal supply, and a maximum output current (Iol) of 0.064A.
Fairchild 74ABT16244CMTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT16244CMTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.