Industrial temperature grade 4-bit bus driver with true output, featuring ABT BICMOS technology. This 48-terminal SSOP-48 (R-PDSO-G48) component operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It offers a propagation delay of 8ns (max) and 3.9ns (nominal), supporting a load capacitance of 50pF. The device provides four functions with dual terminal positions and an enable low control type.
Fairchild 74ABT16244CSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT16244CSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.