Industrial-grade 4-bit bus driver with true output, featuring ABT BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers a propagation delay of 4.4 ns at nominal supply voltage and 50 pF load capacitance. This 20-terminal SOIC-20 package (PDSO-20) supports two functions and has an ENABLE LOW control type. Extended temperature range from -40°C to 85°C.
Fairchild 74ABT2244CSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 4 |
| Max I(ol) | 0.015 |
| Prop. Delay@Nom-Sup | 4.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT2244CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.