Industrial-grade 4-bit bus driver with inverted outputs, featuring ABT BICMOS technology. Operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. Offers a propagation delay of 4.8ns at nominal supply and 50pF load capacitance. Housed in a 20-terminal SSOP package with a 5.3mm width and 7.2mm length, suitable for operation between -40°C and 85°C. Includes two ports and two functions with enable low control.
Fairchild 74ABT240CMSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT240CMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.