Industrial-grade 4-bit bus driver with inverted output, featuring ABT BICMOS technology. This 20-terminal SSOP-20 (R-PDSO-G20) component operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a maximum propagation delay of 4.8ns at 5V supply and 50pF load capacitance, with a maximum output current (Iol) of 64mA. The device supports two functions and has an ENABLE LOW control type, functioning across an industrial temperature range of -40°C to 85°C.
Fairchild 74ABT240CMSAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT240CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.