8-bit D flip-flop with true output, featuring positive edge triggering and a single function. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It boasts a propagation delay of 6.8 ns and a maximum operating frequency of 150 MHz. Packaged in a 20-terminal SOIC (PDSO-20) with a 0.300-inch body width, it is rated for industrial temperature ranges from -40°C to 85°C.
Fairchild 74ABT273CSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ABT |
| Propagation Delay (tpd) | 6.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT273CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.