8-bit true output bus driver, ABT series, BICMOS technology, featuring 20 terminals in a TSSOP-20 package (4.4mm width). Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and supports industrial temperature grades from -40°C to 85°C. Offers a maximum operating frequency of 150MHz with a propagation delay of 10ns. Includes 1 function, positive edge trigger, and a maximum output current (Iol) of 64mA.
Fairchild 74ABT574CMTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT574CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.