
The 74AC125SC is a 14-pin industrial-grade logic IC with a propagation delay of 10ns. It operates over a supply voltage range of 2V to 6V and has a nominal supply voltage of 3.3V. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.625mm. It is designed for use in industrial applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Fairchild 74AC125SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC125SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.