The Fairchild 74AC125SCX is a 14-pin industrial-grade bus driver with a supply voltage range of 3.3V to 6V. It features a propagation delay of 10ns and is packaged in a SOP14 package. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The 74AC125SCX is a member of the AC family of logic ICs and is designed for use in high-speed digital circuits.
Fairchild 74AC125SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC125SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.