The 74AC20PC is a dual 2-input NAND gate IC from Fairchild, operating over a supply voltage range of 3.3V to 6V. It features a propagation delay of 10ns and a maximum output current of 12mA. The device is packaged in a DIP-14 package and is rated for industrial temperature operation from -40°C to 85°C. It has a Schmitt trigger input and a load capacitance of 50pF.
Fairchild 74AC20PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.