The 74AC20SJX is a dual 14-pin industrial logic NAND gate IC from Fairchild, featuring a propagation delay of 10ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V to 6V. The device has a pin count of 14 and a package type of 5.30 MM, lead-free, EIAJ type 2, SOP-14. It is designed for use in a variety of applications, including digital logic circuits.
Fairchild 74AC20SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC20SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.