The 74AC32SCX_NL is a dual OR gate IC from Fairchild, featuring 14 terminals and a DUAL terminal position. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V to 6V. The IC has a propagation delay of 10ns and a maximum output current of 12μA. It is available in a SOP14 package with a width of 3.9mm and a length of 8.6235mm.
Fairchild 74AC32SCX_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC32SCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.