The Fairchild 74AC373MTCX is a 20-pin industrial-grade bus driver IC with a supply voltage range of 3.3V to 6V. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 15ns. The device is packaged in a lead-free TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length. It is designed to drive 8-bit data buses and supports a maximum output current of 12μA.
Fairchild 74AC373MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC373MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.