The Fairchild 74AC374MTCX is an industrial-grade 8-bit bus driver with a supply voltage range of 3.3V to 6V. It features a propagation delay of 15.5ns and a maximum frequency of 60MHz. The device operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. It is suitable for use in industrial applications where high-speed data transfer is required.
Fairchild 74AC374MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC374MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.